STMicroelectronicsSMA661ASTRGPS Amplifiers
GPS Amp Single Low Noise 1.575GHz 3V 6-Pin SOT-666 T/R
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.6(Max) |
| Package Width | 1.3(Max) |
| Package Length | 1.7(Max) |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-666 |
| 6 | |
| Lead Shape | Flat |
Never lose positioning again by implementing this SMA661ASTR LNA from STMicroelectronics. This GPS amplifier has a temperature range of -40 °C to 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device uses a single power supply. It has a single channel per chip.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
