STMicroelectronicsSMA6F12ATransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 12V 600W 2-Pin SMA flat T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SMA6F12A | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
13.3 | |
19.9 | |
12 | |
31 | |
0.2 | |
1 | |
600 | |
-55 | |
175 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 2.9(Max) |
Package Length | 4.6(Max) |
PCB changed | 2 |
Standard Package Name | SMA flat |
Supplier Package | SMA flat |
2 |