Reduced Price
STMicroelectronicsSMA6F6.0AYTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 6V 600W Automotive AEC-Q101 2-Pin SMA flat T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Single | |
Uni-Directional | |
1 | |
6.7 | |
13.7 | |
6 | |
290 | |
20 | |
10 | |
600 | |
-55 | |
175 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 2.9(Max) |
Package Length | 4.6(Max) |
PCB changed | 2 |
Standard Package Name | SMA flat |
Supplier Package | SMA flat |
2 |