STMicroelectronicsSMA6J100CA-TRTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Bi-Dir 100V 600W 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
111 | |
157 | |
100 | |
3.8 | |
0.2 | |
1 | |
600 | |
-55 | |
175 | |
4000@Ta=55C | |
Industrial | |
0.072 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.7(Max) |
Package Width | 2.95(Max) |
Package Length | 4.6(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |
Protect your electronic equipment from sudden or momentary overvoltage conditions with this SMA6J100CA-TR TVS diode from STMicroelectronics. Its test current is 1 mA. Its maximum leakage current is 0.2 μA. This device's maximum clamping voltage is 172 V and minimum breakdown voltage is 111 V. Its peak pulse power dissipation is 600 W. This TVS diode has an operating temperature range of -55 °C to 175 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
EDA / CAD Models |