STMicroelectronicsSMA6J13CA-TRTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Bi-Dir 13V 600W 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.45(Max) |
Package Width | 2.9(Max) |
Package Length | 4.6(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |
This SMA6J13CA-TR TVS diode developed by STMicroelectronics can help protect your expensive equipment and electronics. Its peak pulse power dissipation is 600 W. Its test current is 1 mA. Its maximum leakage current is 0.2 μA. This device's maximum clamping voltage is 23.9 V and minimum breakdown voltage is 14.4 V. This TVS diode has an operating temperature range of -55 °C to 175 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
EDA / CAD Models |