STMicroelectronicsSMA6J15A-TRTransient Voltage Suppressors - TVS Diodes

Diode TVS Single Uni-Dir 15V 600W 2-Pin SMA T/R

Implement surge protection with this SMA6J15A-TR TVS diode from STMicroelectronics. This device's maximum clamping voltage is 27.7 V and minimum breakdown voltage is 16.7 V. Its maximum leakage current is 0.2 μA. Its peak pulse power dissipation is 600 W. Its test current is 1 mA. This TVS diode has an operating temperature range of -55 °C to 175 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.

Import TariffMay apply to this part if shipping to the United States

Total In Stock: 5,000 parts

Quantity Increments of 5000 Minimum 5000
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    21 weeks
    Country Of origin:
    China
    • Price: