Micro Commercial ComponentsSMA6J15CA-TPTransient Voltage Suppressors - TVS Diodes

Diode TVS Single Bi-Dir 15V 600W 2-Pin SMA T/R

This SMA6J15CA-TP TVS diode from Micro Commercial Components is a must-have if your electronic equipment may be exposed to overvoltage conditions. Its test current is 1 mA. Its peak pulse power dissipation is 600(Min) W. This device's maximum clamping voltage is 24.4 V and minimum breakdown voltage is 16.7 V. Its maximum leakage current is 5 μA. This TVS diode has an operating temperature range of -55 °C to 175 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    16 weeks
    • Price: $0.0669
    1. 5000+$0.0669
    2. 25000+$0.0664