Reduced Price
Taiwan SemiconductorSMA6J17A R3GTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 17V 600W 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
18.9 | |
26.7 | |
17 | |
22.5 | |
1 | |
1 | |
600 | |
-55 | |
175 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.3(Max) |
Package Width | 2.83(Max) |
Package Length | 4.6(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 |