STMicroelectronicsSMA6J18CA-TRTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Bi-Dir 18V 600W 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
20 | |
28.3 | |
18 | |
21.5 | |
0.2 | |
1 | |
600 | |
-55 | |
175 | |
4000@Ta=55C | |
Industrial | |
0.072 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.45(Max) |
Package Width | 2.9(Max) |
Package Length | 4.6(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |
Protect your electronic equipment from sudden or momentary overvoltage conditions with this SMA6J18CA-TR TVS diode from STMicroelectronics. Its test current is 1 mA. Its maximum leakage current is 0.2 μA. This device's maximum clamping voltage is 33.2 V and minimum breakdown voltage is 20 V. Its peak pulse power dissipation is 600 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
EDA / CAD Models |