Micro Commercial ComponentsSMA6J24A-TPTransient Voltage Suppressors - TVS Diodes

Diode TVS Single Uni-Dir 24V 600W 2-Pin SMA T/R

Implement surge protection with this SMA6J24A-TP TVS diode from Micro Commercial Components. Its maximum leakage current is 5 μA. This device's maximum clamping voltage is 38.9 V and minimum breakdown voltage is 26.7 V. Its peak pulse power dissipation is 600(Min) W. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.

20,000 parts: Ships in 2 days

    Total$410.00Price for 5000

    • (5000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2514+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 20,000 parts
      • Price: $0.082