STMicroelectronicsSMA6J24CA-TRTransient Voltage Suppressors - TVS Diodes

Diode TVS Single Bi-Dir 24V 600W 2-Pin SMA T/R

Protect your electronic equipment from sudden or momentary overvoltage conditions with this SMA6J24CA-TR TVS diode from STMicroelectronics. Its peak pulse power dissipation is 600 W. Its maximum leakage current is 0.2 μA. Its test current is 1 mA. This device's maximum clamping voltage is 44.3 V and minimum breakdown voltage is 26.7 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.

3 parts: Ships tomorrow

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1810+
      Manufacturer Lead Time:
      99 weeks
      Minimum Of :
      1
      Maximum Of:
      3
      Country Of origin:
      Morocco
         
      • Price: $0.0098
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1810+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      Morocco
      • In Stock: 3 parts
      • Price: $0.0098