STMicroelectronicsSMA6J26CA-TRTransient Voltage Suppressors - TVS Diodes

Diode TVS Single Bi-Dir 26V 600W 2-Pin SMA T/R

This SMA6J26CA-TR TVS diode developed by STMicroelectronics can help protect your expensive equipment and electronics. Its test current is 1 mA. Its peak pulse power dissipation is 600 W. Its maximum leakage current is 0.2 μA. This device's maximum clamping voltage is 47.9 V and minimum breakdown voltage is 28.9 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.

Import TariffMay apply to this part if shipping to the United States

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    21 weeks
    Country Of origin:
    China
    • Price: $0.1869
    1. 5000+$0.1869
    2. 10000+$0.1829