STMicroelectronicsSMA6J6.0CA-TRTransient Voltage Suppressors - TVS Diodes

Diode TVS Single Bi-Dir 6V 600W 2-Pin SMA T/R

Prevent your circuits from experiencing malfunctions from electrostatic discharge with this SMA6J6.0CA-TR TVS diode from STMicroelectronics. This device's maximum clamping voltage is 13.7 V and minimum breakdown voltage is 6.7 V. Its test current is 10 mA. Its maximum leakage current is 20 μA. Its peak pulse power dissipation is 600 W. This TVS diode has an operating temperature range of -55 °C to 175 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.

Import TariffMay apply to this part if shipping to the United States

15,000 parts: Ships today

    Total$850.50Price for 5000

    • (5000)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2323+
      Manufacturer Lead Time:
      21 weeks
      Country Of origin:
      China
      • In Stock: 15,000 parts
      • Price: $0.1701