STMicroelectronicsSMA6J6.5A-TRTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 6.5V 600W 2-Pin SMA T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 2.45(Max) |
| Package Width | 2.9(Max) |
| Package Length | 4.6(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMA |
| 2 | |
| Lead Shape | J-Lead |
Take the extra step in your circuitry by implementing surge protection with this SMA6J6.5A-TR TVS diode from STMicroelectronics. Its peak pulse power dissipation is 600 W. Its test current is 10 mA. This device's maximum clamping voltage is 14.5 V and minimum breakdown voltage is 7.2 V. Its maximum leakage current is 20 μA. This TVS diode has an operating temperature range of -55 °C to 175 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
