STMicroelectronicsSMA6T18AYTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 15.3V 600W 2-Pin SMA T/R Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.31 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 2.7(Max) |
Package Width | 2.95(Max) |
Package Length | 4.6(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |
Protect your electronic components and circuit from dangerous electrostatic discharge with this tvs SMA6T18AY ESD protection device from STMicroelectronics. This device's maximum clamping voltage is 32.3 V. This ESD diode has a maximum ESD protection device voltage of 30@Air Gap/30@Contact Disc kV. This ESD diode has an operating temperature range of -40 °C to 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration.
EDA / CAD Models |