STMicroelectronicsSMA6T6V7AYTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 5V 600W 2-Pin SMA T/R Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Single | |
Uni-Directional | |
1 | |
6.4 | |
14.4 | |
5 | |
275 | |
20 | |
10 | |
600 | |
-55 | |
150 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.7(Max) |
Package Width | 2.95(Max) |
Package Length | 4.6(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |
Save yourself hassle and protect your electronic components by installing this tvs SMA6T6V7AY ESD protection device from STMicroelectronics. This device's maximum clamping voltage is 13.4 V. This ESD diode has a maximum ESD protection device voltage of 30@Air Gap/30@Contact Disc kV. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration.
EDA / CAD Models |