Diodes IncorporatedSMAJ11CA-13-FTransient Voltage Suppressors - TVS Diodes

Diode TVS Single Bi-Dir 11V 400W 2-Pin SMA T/R

Surges can be a costly problem, avoid the pain and suffering by implementing this SMAJ11CA-13-F TVS diode from Diodes Zetex. Its maximum leakage current is 5 μA. This device's maximum clamping voltage is 18.2 V and minimum breakdown voltage is 12.2 V. Its peak pulse power dissipation is 400 W. Its test current is 1 mA. This TVS diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.

70,000 parts: Ships in 3 days

    Total$378.50Price for 5000

    • (5000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      12 weeks
      • In Stock: 70,000 parts
      • Price: $0.0757