VishaySMAJ12CA-E3/61Transient Voltage Suppressors - TVS Diodes

Diode TVS Single Bi-Dir 12V 400W 2-Pin SMA T/R

Implement surge protection with this SMAJ12CA-E3/61 TVS diode from Vishay. Its peak pulse power dissipation is 400 W. This device's maximum clamping voltage is 19.9 V and minimum breakdown voltage is 13.3 V. Its test current is 1 mA. Its maximum leakage current is 1 μA. This TVS diode has an operating temperature range of -55 °C to 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.

Total In Stock: 95,400 parts

Regional Inventory: 10,800

    Total$99.00Price for 1800

    10,800 In stock: Ships today

    • (1800)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2343+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 10,800 parts
      • Price: $0.0550
    • (1800)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2429+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 84,600 parts
      • Price: $0.0736