VishaySMAJ130A-E3/61Transient Voltage Suppressors - TVS Diodes

Diode TVS Single Uni-Dir 130V 400W 2-Pin SMA T/R

Take the extra step in your circuitry by implementing surge protection with this SMAJ130A-E3/61 TVS diode from Vishay. Its maximum leakage current is 1 μA. Its test current is 1 mA. Its peak pulse power dissipation is 400 W. This device's maximum clamping voltage is 209 V and minimum breakdown voltage is 144 V. This TVS diode has an operating temperature range of -55 °C to 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.

12,600 parts: Ships today

    Total$126.00Price for 1800

    • (1800)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2248+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 12,600 parts
      • Price: $0.0700