Diodes IncorporatedSMAJ13CA-13-FTransient Voltage Suppressors - TVS Diodes

Diode TVS Single Bi-Dir 13V 400W 2-Pin SMA T/R

Take the extra step in your circuitry by implementing surge protection with this SMAJ13CA-13-F TVS diode from Diodes Zetex. This device's maximum clamping voltage is 21.5 V and minimum breakdown voltage is 14.4 V. Its maximum leakage current is 5 μA. Its test current is 1 mA. Its peak pulse power dissipation is 400 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.

3,162 parts: Ships today

    Total$61.23Price for 942

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2129+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      942
      Maximum Of:
      3162
      Country Of origin:
      Taiwan
         
      • Price: $0.065
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2129+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 3,162 parts
      • Price: $0.065