Diodes IncorporatedSMAJ14A-13-FTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 14V 400W 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
15.6 | |
23.2 | |
14 | |
3.5 | |
40 | |
17.2 | |
5 | |
1 | |
400 | |
-55 | |
150 | |
1000 | |
0.064 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.2(Max) |
Package Width | 2.92(Max) |
Package Length | 4.6(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |
Protect your critical electronic applications from sudden overvoltage conditions with this SMAJ14A-13-F TVS diode from Diodes Zetex. Its peak pulse power dissipation is 400 W. Its maximum leakage current is 5 μA. This device's maximum clamping voltage is 23.2 V and minimum breakdown voltage is 15.6 V. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.