Diodes IncorporatedSMAJ150A-13-FTransient Voltage Suppressors - TVS Diodes

Diode TVS Single Uni-Dir 150V 400W 2-Pin SMA T/R

Prevent your circuits from experiencing malfunctions from electrostatic discharge with this SMAJ150A-13-F TVS diode from Diodes Zetex. Its peak pulse power dissipation is 400 W. Its test current is 1 mA. This device's maximum clamping voltage is 243 V and minimum breakdown voltage is 167 V. Its maximum leakage current is 5 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.

6,085 parts: Ships today

    Total$73.01Price for 295

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2321+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      295
      Maximum Of:
      6085
      Country Of origin:
      Taiwan
         
      • Price: $0.2475
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2321+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 6,085 parts
      • Price: $0.2475