LittelfuseSMAJ150ATransient Voltage Suppressors - TVS Diodes

Diode TVS Single Uni-Dir 150V 400W 2-Pin SMA T/R

Take the extra step in your circuitry by implementing surge protection with this SMAJ150A TVS diode from Littelfuse. This device's maximum clamping voltage is 243 V and minimum breakdown voltage is 167 V. Its peak pulse power dissipation is 400 W. Its test current is 1 mA. Its maximum leakage current is 1 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.

Import TariffMay apply to this part if shipping to the United States

39,959 parts: Ships today

    Total$0.26Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1739+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      9959
      Country Of origin:
      China
         
      • Price: $0.2590
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1739+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 9,959 parts
      • Price: $0.2590
    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      2216+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 30,000 parts
      • Price: $0.2520