Diodes IncorporatedSMAJ15A-13-FTransient Voltage Suppressors - TVS Diodes

Diode TVS Single Uni-Dir 15V 400W 2-Pin SMA T/R

If you're worried that your electronic equipment may experience electrical overstress from electrostatic discharge then this SMAJ15A-13-F TVS diode from Diodes Zetex is perfect for you. Its peak pulse power dissipation is 400 W. Its maximum leakage current is 5 μA. This device's maximum clamping voltage is 24.4 V and minimum breakdown voltage is 16.7 V. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.

Import TariffMay apply to this part

Total In Stock: 44,540 parts

Regional Inventory: 4,540

    Total$61.90Price for 873

    4,540 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2202+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      873
      Maximum Of:
      4540
      Country Of origin:
      China
         
      • Price: $0.0709
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2202+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 4,540 parts
      • Price: $0.0709
    • (5000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2438+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 40,000 parts
      • Price: $0.0508