VishaySMAJ15A-E3/5ATransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 15V 400W 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
16.7 | |
24.4 | |
15 | |
3.5 | |
40 | |
16.4 | |
1 | |
1 | |
400 | |
-55 | |
150 | |
Commercial | |
0.064 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.09(Max) |
Package Width | 2.79(Max) |
Package Length | 4.5(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |
Protect your critical electronic applications from sudden overvoltage conditions with this SMAJ15A-E3/5A TVS diode from Vishay. Its test current is 1 mA. Its peak pulse power dissipation is 400 W. This device's maximum clamping voltage is 24.4 V and minimum breakdown voltage is 16.7 V. Its maximum leakage current is 1 μA. This TVS diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
EDA / CAD Models |