STMicroelectronicsSMAJ15CA-TRTransient Voltage Suppressors - TVS Diodes

Diode TVS Single Bi-Dir 15V 400W 2-Pin SMA T/R

Save yourself hassle by equipping your device with STMicroelectronics' SMAJ15CA-TR TVS diode which will react to sudden or momentary overvoltage conditions. Its peak pulse power dissipation is 400 W. Its maximum leakage current is 0.2 μA. Its test current is 1 mA. This device's maximum clamping voltage is 32.5 V and minimum breakdown voltage is 16.7 V. This TVS diode has an operating temperature range of -55 °C to 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.

Import TariffMay apply to this part

Total In Stock: 23,582 parts

Regional Inventory: 20,017

    Total$0.10Price for 1

    20,017 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2247+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      4999
      Country Of origin:
      China
         
      • Price: $0.0986
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2247+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 17 parts
      • Price: $0.0986
    • (5000)

      Ships today

      Increment:
      5000
      Ships from:
      United States of America
      Date Code:
      2349+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 20,000 parts
      • Price: $0.0658
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      13 weeks
      • In Stock: 3,565 parts
      • Price: $0.2754