STMicroelectronicssmaj170ca-trTransient Voltage Suppressors - TVS Diodes

Diode TVS Single Bi-Dir 170V 400W 2-Pin SMA T/R

Do not risk expensive equipment and machinery from surges with this SMAJ170CA-TR TVS diode from STMicroelectronics. Its peak pulse power dissipation is 400 W. This device's maximum clamping voltage is 353 V and minimum breakdown voltage is 189 V. Its maximum leakage current is 0.2 μA. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.

Import TariffMay apply to this part

3,980 parts: Ships today

    Total$0.15Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2240+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      3980
      Country Of origin:
      China
         
      • Price: $0.1488
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2240+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 3,980 parts
      • Price: $0.1488