Diodes IncorporatedSMAJ17A-13-FTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 17V 400W 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.2(Max) mm |
Package Width | 2.92(Max) mm |
Package Length | 4.6(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |
If you're worried that your electronic equipment may experience electrical overstress from electrostatic discharge then this SMAJ17A-13-F TVS diode from Diodes Zetex is perfect for you. Its test current is 1 mA. Its peak pulse power dissipation is 400 W. This device's maximum clamping voltage is 27.6 V and minimum breakdown voltage is 18.9 V. Its maximum leakage current is 5 μA. This TVS diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.