STMicroelectronicsSMAJ188CA-TRTransient Voltage Suppressors - TVS Diodes

Diode TVS Single Bi-Dir 188V 400W 2-Pin SMA T/R

This SMAJ188CA-TR TVS diode from STMicroelectronics protects against overvoltages. Its maximum leakage current is 0.2 μA. Its test current is 1 mA. This device's maximum clamping voltage is 388 V and minimum breakdown voltage is 209 V. Its peak pulse power dissipation is 400 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.

Import TariffMay apply to this part if shipping to the United States

5,000 parts: Ships today

    Total$386.00Price for 5000

    • (5000)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2318+
      Manufacturer Lead Time:
      21 weeks
      Country Of origin:
      China
      • In Stock: 5,000 parts
      • Price: $0.0772