Diodes IncorporatedSMAJ18CA-13-FTransient Voltage Suppressors - TVS Diodes

Diode TVS Single Bi-Dir 18V 400W 2-Pin SMA T/R

Prevent your circuits from experiencing malfunctions from electrostatic discharge with this SMAJ18CA-13-F TVS diode from Diodes Zetex. Its maximum leakage current is 5 μA. Its test current is 1 mA. This device's maximum clamping voltage is 29.2 V and minimum breakdown voltage is 20 V. Its peak pulse power dissipation is 400 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.

Total In Stock: 42,500 parts

Regional Inventory: 32,500

    Total$46.68Price for 855

    32,500 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2312+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      855
      Maximum Of:
      4999
      Country Of origin:
      Taiwan
         
      • Price: $0.0546
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2312+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 2,500 parts
      • Price: $0.0546
    • (5000)

      Ships today

      Increment:
      5000
      Ships from:
      United States of America
      Date Code:
      2312+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 30,000 parts
      • Price: $0.0466
    • (5000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2438+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 10,000 parts
      • Price: $0.0920