Diodes IncorporatedSMAJ20A-13-FTransient Voltage Suppressors - TVS Diodes

Diode TVS Single Uni-Dir 20V 400W 2-Pin SMA T/R

Protect vulnerable electronic circuits against overvoltages by equipping your device with this SMAJ20A-13-F TVS diode from Diodes Zetex. Its test current is 1 mA. Its maximum leakage current is 5 μA. This device's maximum clamping voltage is 32.4 V and minimum breakdown voltage is 22.2 V. Its peak pulse power dissipation is 400 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.

4,488 parts: Ships today

    Total$98.90Price for 1353

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2102+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1353
      Maximum Of:
      4488
      Country Of origin:
      Taiwan
         
      • Price: $0.0731
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2102+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 4,488 parts
      • Price: $0.0731