Diodes IncorporatedSMAJ20CA-13-FTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Bi-Dir 20V 400W 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
22.2 | |
32.4 | |
20 | |
12.3 | |
5 | |
1 | |
400 | |
-55 | |
150 | |
1000 | |
0.064 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.2(Max) |
Package Width | 2.92(Max) |
Package Length | 4.6(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |
Protect vulnerable electronic circuits against overvoltages by equipping your device with this SMAJ20CA-13-F TVS diode from Diodes Zetex. Its test current is 1 mA. Its maximum leakage current is 5 μA. This device's maximum clamping voltage is 32.4 V and minimum breakdown voltage is 22.2 V. Its peak pulse power dissipation is 400 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.