Diodes IncorporatedSMAJ30CA-13-FTransient Voltage Suppressors - TVS Diodes

Diode TVS Single Bi-Dir 30V 400W 2-Pin SMA T/R

Save yourself hassle by equipping your device with Diodes Zetex's SMAJ30CA-13-F TVS diode which will react to sudden or momentary overvoltage conditions. This device's maximum clamping voltage is 48.4 V and minimum breakdown voltage is 33.3 V. Its maximum leakage current is 5 μA. Its test current is 1 mA. Its peak pulse power dissipation is 400 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.

21,590 parts: Ships today

    Total$61.98Price for 745

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2216+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      745
      Maximum Of:
      4999
      Country Of origin:
      Taiwan
         
      • Price: $0.0832
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2216+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 1,590 parts
      • Price: $0.0832
    • (5000)

      Ships today

      Increment:
      5000
      Ships from:
      United States of America
      Date Code:
      2307+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 20,000 parts
      • Price: $0.0707