50% Off
VishaySMAJ30CA-E35ATransient Voltage Suppressors - TVS Diodes
Diode TVS Single Bi-Dir 30V 400W 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.09(Max) |
Package Width | 2.79(Max) |
Package Length | 4.5(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |
Save yourself hassle by equipping your device with Vishay's SMAJ30CA-E3/5A TVS diode which will react to sudden or momentary overvoltage conditions. Its test current is 1 mA. This device's maximum clamping voltage is 48.4 V and minimum breakdown voltage is 33.3 V. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 400 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
EDA / CAD Models |