Top Searched

LittelfuseSMAJ30CATransient Voltage Suppressors - TVS Diodes

Diode TVS Single Bi-Dir 30V 400W 2-Pin SMA T/R

This SMAJ30CA TVS diode from Littelfuse protects against overvoltages. Its test current is 1 mA. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 400 W. This device's maximum clamping voltage is 48.4 V and minimum breakdown voltage is 33.3 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.

Import TariffMay apply to this part

Total In Stock: 1,601,312 parts

Regional Inventory: 1,312

    Total$0.32Price for 1

    1,312 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2420+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      1312
      Country Of origin:
      China
         
      • Price: $0.3200
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2420+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 1,312 parts
      • Price: $0.3200
    • (5000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2452+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 1,600,000 parts
      • Price: $0.1181