VishaySMAJ30CAHE3_A/HTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Bi-Dir 30V 400W Automotive AEC-Q101 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Single | |
Bi-Directional | |
1 | |
33.3 | |
48.4 | |
30 | |
8.3 | |
1 | |
1 | |
400 | |
-55 | |
150 | |
Automotive | |
0.064 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.09(Max) |
Package Width | 2.79(Max) |
Package Length | 4.5(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |
EDA / CAD Models |