Taiwan SemiconductorSMAJ43CA R3GTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Bi-Dir 43V 400W 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
47.8 | |
69.4 | |
43 | |
40 | |
5.8 | |
1 | |
1 | |
400 | |
-55 | |
150 | |
Mounting | Surface Mount |
Package Height | 2.3(Max) |
Package Width | 2.83(Max) |
Package Length | 4.6(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | Inward L-Lead |