Micro Commercial ComponentsSMAJ4734A-TPZener
Diode Zener Single 5.6V 5% 1000mW 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
5.6 | |
5% | |
1000 | |
45 | |
10 | |
5 | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.24(Max) |
Package Width | 2.92(Max) |
Package Length | 4.75(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |