Micro Commercial ComponentsSMAJ4736A-TPZener
Diode Zener Single 6.8V 5% 1000mW 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
6.8 | |
5% | |
1000 | |
37 | |
10 | |
3.5 | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.24(Max) |
Package Width | 2.92(Max) |
Package Length | 4.75(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |
Check out this perfect SMAJ4736A-TP zener diode from Micro Commercial Components for operating in the reverse breakdown region. Its maximum power dissipation is 1000@Ta=50C mW. Its maximum leakage current is 10 μA. Its test current is 37 mA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 6.8 V and a voltage tolerance of 5%.
EDA / CAD Models |