Micro Commercial ComponentsSMAJ4738A-TPZener
Diode Zener Single 8.2V 5% 1000mW 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
8.2 | |
5% | |
1000 | |
31 | |
10 | |
4.5 | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.24(Max) |
Package Width | 2.92(Max) |
Package Length | 4.75(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |
If your circuit requires a diode to operate in the reverse breakdown region, then this SMAJ4738A-TP zener diode from Micro Commercial Components is exactly what you need. Its maximum power dissipation is 1000@Ta=50C mW. Its maximum leakage current is 10 μA. Its test current is 31 mA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener device has a nominal voltage of 8.2 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration.