Micro Commercial ComponentsSMAJ4742A-TPZener

Diode Zener Single 12V 5% 1000mW 2-Pin SMA T/R

This SMAJ4742A-TP zener diode from Micro Commercial Components is perfect for blocking a voltage. Its test current is 21 mA. Its maximum leakage current is 5 μA. Its maximum power dissipation is 1000@Ta=50C mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 12 V and a voltage tolerance of 5%. It is made in a single configuration.

No Stock Available

Quantity Increments of 7500 Minimum 7500
  • Manufacturer Lead Time:
    16 weeks
    Country Of origin:
    China
    • Price: $0.066
    1. 7500+$0.066