Micro Commercial ComponentsSMAJ4748AHE3-TPZener
Diode Zener Single 22V 5% 1000mW 2-Pin SMA T/R Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
LTB | |
8541.10.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 2.24(Max) |
Package Width | 2.92(Max) |
Package Length | 4.75(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |