Micro Commercial ComponentsSMAJ4752A-TPZener

Diode Zener Single 33V 5% 1000mW 2-Pin SMA T/R

This SMAJ4752A-TP zener diode from Micro Commercial Components will allow you to run it in the reverse direction. Its maximum power dissipation is 1000@Ta=50C mW. Its maximum leakage current is 5 μA. Its test current is 7.5 mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 33 V and a voltage tolerance of 5%. It is made in a single configuration.

No Stock Available

Quantity Increments of 7500 Minimum 7500
  • Manufacturer Lead Time:
    16 weeks
    • Price: $0.1984
    1. 7500+$0.1984
    2. 15000+$0.1977
    3. 30000+$0.1970
    4. 45000+$0.1963
    5. 60000+$0.1956
    6. 75000+$0.1949
    7. 150000+$0.1942
    8. 300000+$0.1935
    9. 375000+$0.1927