Micro Commercial ComponentsSMAJ4754A-TPZener
Diode Zener Single 39V 5% 1000mW 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
39 | |
5% | |
1000 | |
6.5 | |
5 | |
60 | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.24(Max) |
Package Width | 2.92(Max) |
Package Length | 4.75(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |
If your circuit requires a diode to operate in the reverse breakdown region, then this SMAJ4754A-TP zener diode from Micro Commercial Components is exactly what you need. Its test current is 6.5 mA. Its maximum leakage current is 5 μA. Its maximum power dissipation is 1000@Ta=50C mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 39 V and a voltage tolerance of 5%.