VishaySMAJ48A-E3/61Transient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 48V 400W 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.09(Max) mm |
Package Width | 2.79(Max) mm |
Package Length | 4.5(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |
Save yourself hassle by equipping your device with Vishay's SMAJ48A-E3/61 TVS diode which will react to sudden or momentary overvoltage conditions. Its peak pulse power dissipation is 400 W. Its test current is 1 mA. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 77.4 V and minimum breakdown voltage is 53.3 V. This TVS diode has an operating temperature range of -55 °C to 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
EDA / CAD Models |