Diodes IncorporatedSMAJ48CA-13-FTransient Voltage Suppressors - TVS Diodes

Diode TVS Single Bi-Dir 48V 400W 2-Pin SMA T/R

Surges can be a costly problem, avoid the pain and suffering by implementing this SMAJ48CA-13-F TVS diode from Diodes Zetex. Its test current is 1 mA. This device's maximum clamping voltage is 77.4 V and minimum breakdown voltage is 53.3 V. Its maximum leakage current is 5 μA. Its peak pulse power dissipation is 400 W. This TVS diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.

3,847 parts: Ships today

    Total$96.41Price for 1555

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2112+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1555
      Maximum Of:
      3847
      Country Of origin:
      Taiwan
         
      • Price: $0.0620
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2112+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 3,847 parts
      • Price: $0.0620