Micro Commercial ComponentsSMAJ48CAHE3-TPTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Bi-Dir 48V 400W 2-Pin SMA T/R Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Single | |
Bi-Directional | |
1 | |
53.3 | |
77.4 | |
48 | |
5.2 | |
1 | |
1 | |
400(Min) | |
-55 | |
175 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.24(Max) |
Package Width | 2.92(Max) |
Package Length | 4.75(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |