Diodes IncorporatedSMAJ5.0CA-13-FTransient Voltage Suppressors - TVS Diodes

Diode TVS Single Bi-Dir 5V 400W 2-Pin SMA T/R

This SMAJ5.0CA-13-F TVS diode from Diodes Zetex protects against overvoltages. Its peak pulse power dissipation is 400 W. This device's maximum clamping voltage is 9.2 V and minimum breakdown voltage is 6.4 V. Its maximum leakage current is 1600 μA. Its test current is 10 mA. This TVS diode has an operating temperature range of -55 °C to 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.

5,132 parts: Ships today

    Total$0.27Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2203+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      5132
      Country Of origin:
      Taiwan
         
      • Price: $0.2733
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2203+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 5,132 parts
      • Price: $0.2733