Micro Commercial ComponentsSMAJ58A-TPTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 58V 400W 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.24(Max) |
Package Width | 2.92(Max) |
Package Length | 4.75(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |
Do not risk expensive equipment and machinery from surges with this SMAJ58A-TP TVS diode from Micro Commercial Components. This device's maximum clamping voltage is 93.6 V and minimum breakdown voltage is 64.4 V. Its test current is 1 mA. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 400(Min) W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.