VishaySMAJ6.0CA-E3/61Transient Voltage Suppressors - TVS Diodes
Diode TVS Single Bi-Dir 6V 400W 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.09(Max) |
Package Width | 2.79(Max) |
Package Length | 4.5(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |
This SMAJ6.0CA-E3/61 TVS diode developed by Vishay can help protect your expensive equipment and electronics. This device's maximum clamping voltage is 10.3 V and minimum breakdown voltage is 6.67 V. Its maximum leakage current is 1600 μA. Its test current is 10 mA. Its peak pulse power dissipation is 400 W. This TVS diode has an operating temperature range of -55 °C to 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
EDA / CAD Models |